Part Details for 1200651793 by Molex
Overview of 1200651793 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200651793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200651793-ND
|
DigiKey | CBL CIRC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$15.3300 / $15.9700 | Buy Now |
DISTI #
900-1200651793-ND
|
DigiKey | CBL CIRC Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120065-1793
|
Heilind Electronics | MIC 5P/5W 5M PUR 805001P03M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1200651793
|
PEI Genesis | Circular Connector | 335 |
|
Buy Now |
Part Details for 1200651793
1200651793 CAD Models
1200651793 Part Data Attributes:
|
1200651793
Molex
Buy Now
Datasheet
|
Compare Parts:
1200651793
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |