Part Details for 120066-0881 by Molex
Overview of 120066-0881 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120066-0881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1969
|
Newark | Cable Assy, 4P M12 Plug-Rcpt, 3.3Ft, Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Molex 120066-0881 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$61.1900 | Buy Now |
DISTI #
1200660881
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 1200660881) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
97H1969
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 97H1969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$65.5900 / $67.4100 | Buy Now |
DISTI #
120066-0881
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 FMS-MAS 1M 4P Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.0400 / $69.6000 | Buy Now |
DISTI #
1200660881
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 1200660881) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
97H1969
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 97H1969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$65.5900 / $67.4100 | Buy Now |
DISTI #
1200660881
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 1200660881) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
97H1969
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow TPE Cable 1m Length - Bulk (Alt: 97H1969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$65.5900 / $67.4100 | Buy Now |
DISTI #
4072262
|
element14 Asia-Pacific | CABLE ASSY, 4P M12 PLUG-RCPT, 3.3FT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$76.0455 / $94.3603 | Buy Now |
DISTI #
4072262
|
Farnell | CABLE ASSY, 4P M12 PLUG-RCPT, 3.3FT RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 4 |
|
$69.9971 / $71.9296 | Buy Now |