Part Details for 120066-1685 by Molex
Overview of 120066-1685 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120066-1685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0096
|
Newark | Sensor Cord, 5P M12 Rcpt-Plug, 12M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:12M, Cable Length - Imperial:39.4Ft, Product Range:120066 Series Rohs Compliant: Yes |Molex 120066-1685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9300 / $185.8400 | Buy Now |
DISTI #
57T9130
|
Newark | Mic 5P M/Mfe 12M #18/5 Tpe Rohs Compliant: Yes |Molex 120066-1685 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.4100 / $349.7000 | Buy Now |
DISTI #
120066-1685
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 FM-MA 12M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$317.8700 / $359.5100 | Buy Now |
DISTI #
3048740
|
element14 Asia-Pacific | SENSOR CORD, 5P M12 RCPT-PLUG, 12M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$213.9863 / $215.4209 | Buy Now |
DISTI #
3048740
|
Farnell | SENSOR CORD, 5P M12 RCPT-PLUG, 12M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Each | 0 |
|
$146.0824 / $168.5585 | Buy Now |
Part Details for 120066-1685
120066-1685 CAD Models
120066-1685 Part Data Attributes:
|
120066-1685
Molex
Buy Now
|
Compare Parts:
120066-1685
Molex
|
Samacsys Manufacturer | Molex |