Part Details for 1200660546 by Molex
Overview of 1200660546 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21160-ND
|
DigiKey | CBL 4POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$98.9743 / $126.5100 | Buy Now |
DISTI #
1200660546
|
Avnet Americas | 1200660546 - Bulk (Alt: 1200660546) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660546
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 10M ST/90 22/4 TP RoHS: Compliant | 0 |
|
$115.9300 / $135.0900 | Order Now |
DISTI #
MOL120066-0546
|
Heilind Electronics | MIC 4P M/MFE 10M ST/90 22/4 TP 884031K05M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200660546
|
Avnet Americas | 1200660546 - Bulk (Alt: 1200660546) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200660546
|
Avnet Americas | 1200660546 - Bulk (Alt: 1200660546) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200660546
|
PEI Genesis | Cable Assembly | 1 |
|
Buy Now |
Part Details for 1200660546
1200660546 CAD Models
1200660546 Part Data Attributes
|
1200660546
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660546
Molex
CORD 4POS FEMALE RA/MALE M12 10M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |