Part Details for 1200660688 by Molex
Overview of 1200660688 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660688
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7682
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 4.9 , Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft Rohs Compliant: Yes |Molex 1200660688 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$29.4300 / $54.7500 | Buy Now |
DISTI #
18P8461
|
Newark | Mic 4P M/Mfe 1.5M St/St 22/4 Rohs Compliant: Yes |Molex 1200660688 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3700 / $67.1400 | Buy Now |
DISTI #
WM21161-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$72.8472 / $93.1100 | Buy Now |
DISTI #
2266-1200660688-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$76.6300 | Buy Now |
DISTI #
1200660688
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Pole Female Straight to Male Straight 22 AWG TPE Cable 1.5m Length - Bulk (Alt: 1200660688) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660688
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET RoHS: Compliant | 0 |
|
$64.4500 / $76.3100 | Order Now |
DISTI #
MOL120066-0688
|
Heilind Electronics | 884030K05M015 CORD ASSEMBLY MICRO 4 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847032
|
Verical | Cable Assembly Circular 1.5m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$67.7900 | Buy Now |
DISTI #
120066-0688
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.1900 / $70.9300 | Buy Now |
DISTI #
1200660688
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Pole Female Straight to Male Straight 22 AWG TPE Cable 1.5m Length - Bulk (Alt: 1200660688) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1200660688
1200660688 CAD Models
1200660688 Part Data Attributes:
|
1200660688
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660688
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |