Part Details for 1200660854 by Molex
Overview of 1200660854 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8333
|
Newark | Mic 4P M/Mfe 1M #18Awg Pur |Molex 1200660854 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$46.7200 / $50.4900 | Buy Now |
DISTI #
2266-1200660854-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 2 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$47.0500 / $48.9900 | Buy Now |
DISTI #
1200660854-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 2 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5308 | Buy Now |
DISTI #
1200660854
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow PUR Cable 1m Length - Bulk (Alt: 1200660854) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660854
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 1M #18AWG PUR RoHS: Compliant | 0 |
|
$41.6300 / $53.2200 | Order Now |
DISTI #
MOL120066-0854
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120066-0854 MIC 4P M/MFE 1M #18AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847042
|
Verical | Cable Assembly Circular 1m 18AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$41.6300 / $43.3400 | Buy Now |
DISTI #
1200660854
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 18 AWG Yellow PUR Cable 1m Length - Bulk (Alt: 1200660854) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200660854
|
PEI Genesis | Cable Assembly | 9 |
|
Buy Now | |
DISTI #
10202830
|
TestEquity LLC | Molex 1200660854 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, PUR Cable, 1.0m (3.28 ft.) Length | 7 |
|
$49.0000 | Buy Now |
Part Details for 1200660854
1200660854 CAD Models
1200660854 Part Data Attributes:
|
1200660854
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660854
Molex
CORD 4POS FEMALE/MALE M12 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 7.37 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |