Part Details for 1200661160 by Molex
Overview of 1200661160 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P7961
|
Newark | Mic 3P M/Mfe .5M St/90 18Sjoow |Molex 1200661160 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5300 / $42.0400 | Buy Now |
DISTI #
1200661160-ND
|
DigiKey | CBL CIRC 3POS 0.5M Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7008 | Buy Now |
DISTI #
1200661160
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Straight 18 AWG SJOOW Cable 0.5m Length - Bulk (Alt: 1200661160) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661160
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 3P M/MFE .5M ST/90 18SJOOW | 0 |
|
$34.0600 / $43.5400 | Order Now |