Part Details for 1200661649 by Molex
Overview of 1200661649 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200661649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8486
|
Newark | Mic 4P M/Mfe 40M St/St 22/4 |Molex 1200661649 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.3400 / $339.0400 | Buy Now |
DISTI #
1200661649-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 131.2' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.0900 | Buy Now |
DISTI #
1200661649
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Straight to Male Straight 22 AWG PVC 40m - Bulk (Alt: 1200661649) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200661649
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE 40M ST/ST 22/4 | 0 |
|
$307.0600 / $319.6100 | Order Now |
DISTI #
MOL120066-1649
|
Heilind Electronics | MIC 4P M/MFE 40M ST/ST 22 884030K05M400 | Americas - 0 in Stock |
|
Buy Now |