Part Details for 1200665461 by Molex
Overview of 1200665461 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200665461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15737-ND
|
DigiKey | CBL 8POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 28 Weeks Container: Box |
83 In Stock |
|
$26.8438 / $36.2500 | Buy Now |
DISTI #
1200665461
|
Avnet Americas | Sensor Cable, BRAD, M12 Plug, M12 Receptacle, 8 Positions, 1 m, 3.28 ft, 120066 - Bulk (Alt: 1200665461) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120066-5461
|
Interstate Connecting Components | CSE M12 8P AC MA STR PUR FE STR 1M DE UN | 1 |
|
Buy Now | |
DISTI #
10202958
|
TestEquity LLC | Molex 1200665461 Brad Safety Micro-Change (M12) Double-Ended Cordset, 8 Poles, Female (Straight) to Male (Straight), WSOR Cable, 1.0m (3.28 ft.) Length | 1 |
|
$36.0500 | Buy Now |
Part Details for 1200665461
1200665461 CAD Models
1200665461 Part Data Attributes:
|
1200665461
Molex
Buy Now
Datasheet
|
Compare Parts:
1200665461
Molex
Wire And Cable,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |