Part Details for 1200668911 by Molex
Overview of 1200668911 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5858
|
Newark | Molex/Woodhead |Molex 1200668911 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$11.1500 / $14.7300 | Buy Now |
DISTI #
2266-1200668911-ND
|
DigiKey | CBL CIRC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$12.0000 | Buy Now |
DISTI #
900-1200668911-ND
|
DigiKey | CBL CIRC Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1200668911
1200668911 CAD Models
1200668911 Part Data Attributes:
|
1200668911
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668911
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |