Part Details for 1200668991 by Molex
Overview of 1200668991 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7699
|
Newark | Sensor Cord, 5P M12 Plug-Rcpt, 600Mm |Molex 1200668991 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$9.9500 / $13.1500 | Buy Now |
DISTI #
2266-1200668991-ND
|
DigiKey | CBL CIRC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$9.4200 / $9.8100 | Buy Now |
DISTI #
900-1200668991-ND
|
DigiKey | CBL CIRC Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120066-8991
|
Heilind Electronics | CSE M12 5P AC FE STR WSOR MA S 885030B30M006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200668991
|
Avnet Abacus | Micro Change M12 Double Ended Cordset with Knurled Hexnut 5 Poles Female Straight to Male Straight 22AWG Unshielded Black TPU WSOR Jacket Grey 5th Wire 0.6m Length (Alt: 1200668991) RoHS: Not Compliant Min Qty: 24 Package Multiple: 4 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1200668991
1200668991 CAD Models
1200668991 Part Data Attributes:
|
1200668991
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668991
Molex
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |