Part Details for 1200700229 by Molex
Overview of 1200700229 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200700229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5968
|
Newark | Mic 5P Fr Pg9 30Cm #22/1 Pvc |Molex 1200700229 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$30.3500 / $41.8800 | Buy Now |
DISTI #
WM21495-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 0.98' Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8490 | Buy Now |
DISTI #
1200700229
|
Avnet Americas | Cable Assembly UL1061 0.3m 22AWG 5POS Micro-Change M12 Circular RCP - Bulk (Alt: 1200700229) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120070-0229
|
Heilind Electronics | MIC 5P FR PG9 30CM #22/1 PVC 8R5J30E03C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77317237
|
Verical | Cable Assembly UL 1061 0.3m 22AWG M12 Circular 5 POS F Micro-Change® Min Qty: 7 Package Multiple: 1 | Americas - 59 |
|
$12.6119 / $13.1194 | Buy Now |
DISTI #
84378458
|
Verical | Cable Assembly UL 1061 0.3m 22AWG M12 Circular 5 POS F Micro-Change® Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$27.2500 / $28.9400 | Buy Now |
DISTI #
77823665
|
Verical | Cable Assembly UL 1061 0.3m 22AWG M12 Circular 5 POS F Micro-Change® Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$15.2040 / $26.6840 | Buy Now |
DISTI #
120070-0229
|
TTI | Sensor Cables / Actuator Cables MIC 5P FR PG9 30CM 22AWG/1 PVC Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.8500 | Buy Now |
DISTI #
MX-120070-0229
|
TME | Connector: M12, socket, PIN: 5, female, A code-DeviceNet / CANopen Min Qty: 1 | 11 |
|
$12.4200 / $21.8000 | Buy Now |
DISTI #
1200700229
|
Avnet Abacus | Cable Assembly UL1061 0.3m 22AWG 5POS Micro-Change M12 Circular RCP (Alt: 1200700229) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1200700229
1200700229 CAD Models
1200700229 Part Data Attributes
|
1200700229
Molex
Buy Now
Datasheet
|
Compare Parts:
1200700229
Molex
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |