Part Details for 1200700231 by Molex
Overview of 1200700231 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200700231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P5970
|
Newark | Mic 5P Mr 30Cm 22Awg Pg9 Thd |Molex 1200700231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1200 / $45.4800 | Buy Now |
DISTI #
WM21496-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.98' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3472 / $45.0300 | Buy Now |
DISTI #
1200700231
|
Avnet Americas | MLX1200700231 - Bulk (Alt: 1200700231) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200700231
|
Mouser Electronics | Specialized Cables MIC 5P MR 30CM 22AWG PG9 THD RoHS: Compliant | 0 |
|
$30.1200 / $36.3400 | Order Now |
DISTI #
MOL120070-0231
|
Heilind Electronics | MIC 5P MR 30CM 22AWG PG9 THD 8R5J36E03C3003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77785769
|
Verical | Micro-Change Industrial Tees and in-Line Splitters Min Qty: 5 Package Multiple: 1 | Americas - 59 |
|
$18.0145 / $18.8333 | Buy Now |
DISTI #
1200700231
|
Avnet Abacus | MLX1200700231 (Alt: 1200700231) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days | Abacus - 320 |
|
Buy Now | |
|
New Advantage Corporation | MIC 5P MR 30CM 22AWG PG9 THD, Cat.No.: 8R5J36E03C3003, 13 WE 120070 RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 260 |
|
$8.3300 / $8.9500 | Buy Now |