Part Details for 1200700242 by Molex
Overview of 1200700242 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200700242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23796-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
67 In Stock |
|
$22.4622 / $30.3300 | Buy Now |
DISTI #
1200700242
|
Avnet Americas | Conn M12 Circular M 5 POS Solder ST Through Hole 5 Terminal 1 Port - Bulk (Alt: 1200700242) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120070-0242
|
Heilind Electronics | MIC 5P MR STR PCB MOUNT OLD P/N 8R5L560005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732239
|
Verical | Conn M12 Circular PIN 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Mini-Change® Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$26.4800 / $28.1300 | Buy Now |
DISTI #
120070-0242
|
TTI | Circular Metric Connectors MicroChange M12 Recp 5P Male Straight RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 807 In Stock |
|
$24.3900 / $29.0900 | Buy Now |
DISTI #
10203304
|
TestEquity LLC | Molex 1200700242 Micro-Change (M12) PCB Mounting Receptacle, 5 Poles, Male, Straight | 35 |
|
$31.8000 | Buy Now |