Part Details for 1200740044 by Molex
Overview of 1200740044 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200740044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4105
|
Newark | Mic 2P Mr 12In 1/2-14 Npt |Molex 1200740044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.2900 / $23.8000 | Buy Now |
DISTI #
2266-1200740044-ND
|
DigiKey | CBL CIRC 2POS 12" Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$21.6800 | Buy Now |
DISTI #
1200740044-ND
|
DigiKey | CBL CIRC 2POS 12" Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6550 | Buy Now |
DISTI #
1200740044
|
Avnet Americas | - Bulk (Alt: 1200740044) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200740044
|
Mouser Electronics | Specialized Cables MIC 2P MR 12IN 1/2-14 NPT | 0 |
|
$21.1900 / $21.4000 | Order Now |
DISTI #
1200740044
|
Avnet Americas | - Bulk (Alt: 1200740044) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10203463
|
TestEquity LLC | Molex 1200740044 Specialized Cables Mic 2P Mr 12In 1/2-14 Npt | 3 |
|
$20.4300 | Buy Now |