Part Details for 1200740190 by Molex
Overview of 1200740190 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 1200740190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P4257
|
Newark | Mic 5P Mr 12In. #22 Pvc Auto |Molex 1200740190 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$26.4300 / $40.5300 | Buy Now |
DISTI #
2266-1200740190-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$28.2200 / $29.3900 | Buy Now |
DISTI #
WM23816-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2 In Stock |
|
$26.2488 / $35.4500 | Buy Now |
DISTI #
1200740190
|
Avnet Americas | Micro-Change US Dual Keyway Receptacle 5 Poles 1/4-Inch -18 NPT Mounting Threads Male Straight to 22 AWG PVC Leads 0.305m Length - Bulk (Alt: 1200740190) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200740190
|
Mouser Electronics | Specialized Cables MIC 5P MR 12IN. #22 PVC AUTO RoHS: Compliant | 5 |
|
$26.2400 / $35.4300 | Buy Now |
DISTI #
120074-0190
|
TTI | Specialized Cables MICRO-CHANGE M12 DUAL KEY REC Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$23.3300 / $26.8000 | Buy Now |
DISTI #
1200740190
|
Avnet Americas | Micro-Change US Dual Keyway Receptacle 5 Poles 1/4-Inch -18 NPT Mounting Threads Male Straight to 22 AWG PVC Leads 0.305m Length - Bulk (Alt: 1200740190) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200740190
|
Avnet Americas | Micro-Change US Dual Keyway Receptacle 5 Poles 1/4-Inch -18 NPT Mounting Threads Male Straight to 22 AWG PVC Leads 0.305m Length - Bulk (Alt: 1200740190) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1200740190
1200740190 CAD Models
1200740190 Part Data Attributes
|
1200740190
Molex
Buy Now
Datasheet
|
Compare Parts:
1200740190
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |