Part Details for 1200805085 by Molex
Overview of 1200805085 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200805085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200805085-ND
|
DigiKey | CBL CIRC 8POS MALE TO FEM 3.28' Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$79.5800 | Buy Now |
DISTI #
1200805085-ND
|
DigiKey | CBL CIRC 8POS MALE TO FEM 3.28' Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.8388 | Buy Now |
DISTI #
1200805085
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 8 Position Female Straight to Male Right Angle 24 AWG PVC 1m - Bulk (Alt: 1200805085) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200805085
|
Mouser Electronics | Sensor Cables / Actuator Cables M12U-8P-FE-STR-M-90-PUR/0.25-BL-1M | 0 |
|
$71.0200 / $74.2800 | Order Now |
DISTI #
MOL120080-5085
|
Heilind Electronics | M12U-8P-FE-STR-M-90-PUR/0.25-B WW8032P02M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200805085
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 8 Position Female Straight to Male Right Angle 24 AWG PVC 1m - Bulk (Alt: 1200805085) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200805085
|
Avnet Americas | M12 Ultra-Lock Connector Double-Ended Cordset 8 Position Female Straight to Male Right Angle 24 AWG PVC 1m - Bulk (Alt: 1200805085) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200805085
|
PEI Genesis | Cable Assembly | 2 |
|
Buy Now | |
DISTI #
10203533
|
TestEquity LLC | Molex 1200805085 Ultra-Lock (M12) Double-Ended Cordset, 8 Poles, Female (Straight) to Male (90 Deg.), PUR/PVC 1.0m (3.28 ft.) Length | 2 |
|
$79.6000 | Buy Now |
Part Details for 1200805085
1200805085 CAD Models
1200805085 Part Data Attributes
|
1200805085
Molex
Buy Now
Datasheet
|
Compare Parts:
1200805085
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE/POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |