Part Details for 120086-0119 (ALTERNATE: 403001A10M020) by Woodhead Molex
Overview of 120086-0119 (ALTERNATE: 403001A10M020) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120086-0119 (ALTERNATE: 403001A10M020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405039
|
RS | Single-Ended, 3 Pole, M8 Right Angle Female to Pigtail, PVC, 2m L, 120086 Series | Molex Woodhead/Brad 120086-0119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$25.9100 / $28.7900 | Buy Now |