Part Details for 1200860122 by Molex
Overview of 1200860122 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200860122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B1391
|
Newark | Sensor Cord, 3P, M8 Rcpt-Free End, 5M, Connector Type A:90° M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Nano-Change 120086 Series Rohs Compliant: Yes |Molex 1200860122 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4300 / $32.6700 | Buy Now |
DISTI #
18P0770
|
Newark | Nc 3P Fp 5M 90D Coupler 24Awg Rohs Compliant: Yes |Molex 1200860122 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5700 / $43.4900 | Buy Now |
DISTI #
WM15456-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$28.9885 / $39.1500 | Buy Now |
DISTI #
1200860122
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Poles Female Right Angle to Pigtail 24 AWG PVC Cable 5m Length - Bulk (Alt: 1200860122) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120086-0122
|
TTI | Sensor Cables / Actuator Cables 5M 90D COUPLER NC 3P FP 24AWG Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.6900 / $38.1100 | Buy Now |
DISTI #
1200860122
|
Avnet Americas | Nano-Change M8 Single-Ended Cordset 3 Poles Female Right Angle to Pigtail 24 AWG PVC Cable 5m Length - Bulk (Alt: 1200860122) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10203600
|
TestEquity LLC | Molex 1200860122 Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (90 Deg.) to Pigtail, 24 AWG, Yellow PVC Cable, 5.0m (16.40 ft.) Length | 0 |
|
$31.8100 | Buy Now |
Part Details for 1200860122
1200860122 CAD Models
1200860122 Part Data Attributes:
|
1200860122
Molex
Buy Now
Datasheet
|
Compare Parts:
1200860122
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |