Part Details for 1200868307 by Molex
Overview of 1200868307 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1200868307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200868307-ND
|
DigiKey | CBL CIRC Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$12.2400 / $12.4800 | Buy Now |
DISTI #
900-1200868307-ND
|
DigiKey | CBL CIRC Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-1200868307
|
Mouser Electronics | Sensor Cables / Actuator Cables NC-3P-MM-ST-10M-PVC-0.25 | 0 |
|
$20.3100 / $21.1200 | Order Now |
DISTI #
MOL120086-8307
|
Heilind Electronics | NC-3P-MM-ST-10M-PVC-0.25 403006E02M100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
35170580
|
Verical | Cable Assembly Circular UL 2464 10m 23AWG M8 Circular 3 POS M Nano-Change (M8) Min Qty: 6 Package Multiple: 1 | Americas - 18 |
|
$10.8300 / $11.0400 | Buy Now |
DISTI #
Molex 1200868307
|
PEI Genesis | Circular Connector | 18 |
|
Buy Now |
Part Details for 1200868307
1200868307 CAD Models
1200868307 Part Data Attributes
|
1200868307
Molex
Buy Now
Datasheet
|
Compare Parts:
1200868307
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |