Part Details for 1200870498 by Molex
Overview of 1200870498 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1200870498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2109
|
Newark | Nc/Mic 3P F90/Mm 2M #22/3 Tpe |Molex 1200870498 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$70.1600 / $75.7700 | Buy Now |
DISTI #
2266-1200870498-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$77.8100 / $81.0200 | Buy Now |
DISTI #
1200870498-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8325 | Buy Now |
DISTI #
538-1200870498
|
Mouser Electronics | Sensor Cables / Actuator Cables NC/MIC 3P F90/MM 2M #22/3 TPE | 4 |
|
$46.6500 / $53.3500 | Buy Now |
DISTI #
65185805
|
Verical | Cable Assembly Circular PLTC-ER 2m 22AWG M8 Circular to M12 Circular 3 to 3 POS F-M Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$70.2400 / $71.6800 | Buy Now |
Part Details for 1200870498
1200870498 CAD Models
1200870498 Part Data Attributes:
|
1200870498
Molex
Buy Now
Datasheet
|
Compare Parts:
1200870498
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M8 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |