Part Details for 1201-SNG-0018 by TE Connectivity
Overview of 1201-SNG-0018 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201-SNG-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3486
|
Newark | Suppressor, Emi Shielding, 1.8Mm X 10M L Rohs Compliant: Yes |Te Connectivity 1201-SNG-0018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$99.0800 / $133.1700 | Buy Now |
DISTI #
4535-1201-SNG-0018-ND
|
DigiKey | SNG CORD 1.8MM X 10M L Min Qty: 1 Lead time: 17 Weeks Container: Bag |
33 In Stock |
|
$110.6400 / $118.6600 | Buy Now |
DISTI #
2418092-1
|
Avnet Americas | Extruded Conductive Gasket Strip for EMI Shielding Silicone Nickel Plated 1.8mm Dia x 10m Dark Gray - Bulk (Alt: 2418092-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$93.6684 / $112.7196 | Buy Now |
DISTI #
571-1201-SNG-0018
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SNG Cord 1.8mm x 10m L RoHS: Compliant | 14 |
|
$105.4300 / $109.4000 | Buy Now |
DISTI #
74534049
|
RS | SNG Cord 1.8mm x 10m LEMI Conductive Elastomers | TE Connectivity 1201-SNG-0018 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4000 | RFQ |
|
Onlinecomponents.com | SNG Cord 1.8mm x 10m L | 0 |
|
$102.1000 / $132.3000 | Buy Now |
DISTI #
2418092-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SNG Cord 1.8mm x 10m L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$99.4900 | Buy Now |
DISTI #
2418092-1
|
Avnet Americas | Extruded Conductive Gasket Strip for EMI Shielding Silicone Nickel Plated 1.8mm Dia x 10m Dark Gray - Bulk (Alt: 2418092-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$93.6684 / $112.7196 | Buy Now |
DISTI #
4049208
|
element14 Asia-Pacific | SUPPRESSOR, EMI SHIELDING, 1.8MM X 10M L RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$147.9528 / $164.5193 | Buy Now |
DISTI #
4049208
|
Farnell | SUPPRESSOR, EMI SHIELDING, 1.8MM X 10M L RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 18 |
|
$123.9514 / $137.8912 | Buy Now |