Part Details for 12010000 by Aptiv PLC
Overview of 12010000 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12010000
|
TTI | Automotive Connectors P/CIRCUIT EDGEBOARD 8W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 12010000
12010000 CAD Models
12010000 Part Data Attributes
|
12010000
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12010000
Aptiv PLC
Combination Line Connector, 8 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |