Part Details for 1201080010 by Molex
Overview of 1201080010 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1201080010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2024
|
Newark | Sensor Cord, 4P M12 Rcpt-Rj45 Plug, 1M Rohs Compliant: Yes |Molex 1201080010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$44.2100 / $49.7100 | Buy Now |
DISTI #
16P8126
|
Newark | Mic D-Code F/Rj45 4P 2Pr 1M Rohs Compliant: Yes |Molex 1201080010 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0900 / $53.8100 | Buy Now |
DISTI #
WM9376-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.6826 / $53.2800 | Buy Now |
DISTI #
1201080010
|
Avnet Americas | Cable Assembly Unshielded 1m 26AWG 4POS M12 Circular to 8POS RJ-45 F-M - Bulk (Alt: 1201080010) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080010
|
Mouser Electronics | Ethernet Cables / Networking Cables MIC D-CODE F/RJ45 4P 2PR 1M RoHS: Compliant | 6 |
|
$41.6800 / $53.2700 | Buy Now |
DISTI #
MOL120108-0010
|
Heilind Electronics | MIC D-CODE F/RJ45 4P 2PR 1M E16A03002M010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120108-0010
|
TTI | Ethernet Cables / Networking Cables MICRO-CHANGE CRDST M12-RJ45 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.6800 / $48.7700 | Buy Now |
DISTI #
Molex 1201080010
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
1201080010
|
Avnet Abacus | Cable Assembly Unshielded 1m 26AWG 4POS M12 Circular to 8POS RJ-45 F-M (Alt: 1201080010) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1201080010
1201080010 CAD Models
1201080010 Part Data Attributes:
|
1201080010
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080010
Molex
M12 F-M 5 POLES 1M RJ-45 D-CODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |