Part Details for 1201080129 by Woodhead Molex
Overview of 1201080129 by Woodhead Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ0645
|
Newark | Mic D-Code M/Me 4P 2Pr 85M |Molex/woodhead 1201080129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$398.1700 / $417.7500 | Buy Now |
|
Onlinecomponents.com | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable |
148 Partner Stock |
|
$253.6400 / $264.1000 | Buy Now |
|
Master Electronics | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, PVC Cable |
148 Partner Stock |
|
$253.6400 / $264.1000 | Buy Now |