Part Details for 12015197 by Aptiv PLC
Overview of 12015197 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015197
|
Mouser Electronics | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant | 0 |
|
$0.2910 / $0.5200 | Order Now |
DISTI #
VDP:6627_25465571
|
Arrow Electronics | 2 Way Blue Metri-Pack 280 Unsealed Female Connector, Max Current Min Qty: 2800 Package Multiple: 2800 Lead time: 8 Weeks | Americas - 8400 |
|
$0.1218 | Buy Now |
DISTI #
79935568
|
Verical | 2 Way Blue Metri-Pack 280 Unsealed Female Connector, Max Current Min Qty: 2800 Package Multiple: 2800 | Americas - 8400 |
|
$0.1218 | Buy Now |
DISTI #
12015197
|
TTI | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 2800 Container: Each | Americas - 0 |
|
$0.1820 | Buy Now |
DISTI #
12015197
|
Power and Signal Group | 2 Way Blue Metri-Pack 280 Unsealed Female Connector, Max Current 30 amps | 8400 |
|
$0.1556 | RFQ |