Part Details for 12015664 by Aptiv PLC
Overview of 12015664 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015664
|
Mouser Electronics | Automotive Connectors 4P FEMALE BLACK 630 SERIES 46 AMPS RoHS: Compliant | 3157 |
|
$1.2500 / $2.2400 | Buy Now |
DISTI #
12015664
|
TTI | Automotive Connectors 4P FEMALE BLACK 630 SERIES 46 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 840 Container: Each |
Americas - 3360 In Stock |
|
$0.3920 | Buy Now |
DISTI #
12015664-B
|
TTI | Automotive Connectors CON MP 630 4W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 240 In Stock |
|
$0.7800 | Buy Now |
DISTI #
12015664
|
Power and Signal Group | 4 Way Black Metri-Pack 630 Unsealed Female Connector, Max Current 46 amps | 8400 |
|
$0.3353 | RFQ |
Part Details for 12015664
12015664 CAD Models
12015664 Part Data Attributes
|
12015664
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015664
Aptiv PLC
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12084590; 12052224; 12084596; 12015870 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |