Part Details for 12015860 by Aptiv PLC
Overview of 12015860 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12015860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015860
|
Mouser Electronics | Automotive Connectors FMALE 480 SERIES TIN CBL RANG 3.12-2.03M RoHS: Compliant | 2400 |
|
$0.3690 | Buy Now |
|
Quest Components | 176 |
|
$0.2625 / $0.5250 | Buy Now | |
DISTI #
12015860
|
TTI | Automotive Connectors FMALE 480 SERIES TIN CBL RANG 3.12-2.03M RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel |
Americas - 52800 In Stock |
|
$0.1000 | Buy Now |
DISTI #
12015860-L
|
TTI | Automotive Connectors TERM M/P 480 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$0.2310 | Buy Now |
DISTI #
12015860-MR
|
TTI | Automotive Connectors TERM M/P 480 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12015860
|
Power and Signal Group | Female Metri-Pack 480 Tin Plated Terminal, Cable Range 0.80 - 0.50 mm2, Cable Insulation Range 3.12 - 2.03 mm | 72000 |
|
$0.0852 | RFQ |
DISTI #
12015860
|
Avnet Abacus | Metri-Pack 480 Series Female Unsealed Tin Plating Tang Terminal, Cable Range 0.50 - 0.80 mm2 (Alt: 12015860) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12015860
12015860 CAD Models
12015860 Part Data Attributes
|
12015860
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015860
Aptiv PLC
Connector Accessory, 0.0799in Min Cable Dia, 0.1228in Max Cable Dia, Contact, Brass,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1228 inch | |
Cable Entry-Min | 0.0799 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |