Part Details for 12015864 by Aptiv PLC
Overview of 12015864 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015864-R
|
Mouser Electronics | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant | 7600 |
|
$0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 853 |
|
$0.7371 / $2.1060 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 1120 |
|
$0.2880 / $0.9600 | Buy Now |
DISTI #
12015864
|
TTI | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Reel |
Americas - 7600 In Stock |
|
$0.1280 | Buy Now |
DISTI #
12015864-L
|
TTI | Automotive Connectors FM 630 SPECIAL SER CBL RANG 3.12-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 190 Package Multiple: 190 Container: Each |
Americas - 570 In Stock |
|
$0.2810 | Buy Now |
DISTI #
12015864-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | 1900 |
|
RFQ |