Part Details for 1201714 by Phoenix Contact
Overview of 1201714 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1201714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3723
|
Newark | Ns 35/15 Unperf 2000Mm |Phoenix Contact 1201714 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7263-ND
|
DigiKey | DIN RAIL 35X15MM UNSLOT STEEL 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$34.1485 / $44.1900 | Buy Now |
DISTI #
651-1201714
|
Mouser Electronics | Mounting Hardware NS 35/15 UNPERF 2000MM RoHS: Compliant | 50 |
|
$31.7200 / $37.9000 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mmx15mm - Unslotted - Steel 2m RoHS: Compliant |
48 In Stock 498 Factory Stock |
|
$27.2200 / $43.8600 | Buy Now |
DISTI #
1201714
|
TTI | Mounting Hardware NS 35/15 UNPERF 2000MM RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 14 In Stock |
|
$25.9600 / $39.1900 | Buy Now |
DISTI #
000000000000050678
|
Sager | Mounting Hardware NS 35/15 UNPERF 2000MM Min Qty: 1 | 0 |
|
$40.4900 / $45.1700 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail, unperforated | 1600 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx15mm - Unslotted - Steel 2m RoHS: Compliant |
48 In Stock 498 Factory Stock |
|
$27.2200 / $43.8600 | Buy Now |