-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Din Rail, Steel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3724
|
Newark | Ns 35/15 Perf 2000Mm |Phoenix Contact 1201730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2297-ND
|
DigiKey | DIN RAIL 35MMX15MM SLOTTED 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2690 In Stock |
|
$8.0820 / $8.4400 | Buy Now |
DISTI #
651-1201730
|
Mouser Electronics | Mounting Hardware 2.47 PRICED/SLD PER METER RoHS: Compliant | 688 |
|
$8.0900 / $8.2800 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mmx15mm - Slotted - 2m RoHS: Compliant |
1310 In Stock 10096 Factory Stock |
|
$6.5400 / $9.4700 | Buy Now |
|
Quest Components | DIN RAIL, HEIGHT 15 MM, WIDTH 35 MM, LENGTH: 2000 MM | 3 |
|
$7.2435 / $9.8775 | Buy Now |
DISTI #
1201730
|
TTI | Mounting Hardware 2.47 PRICED/SLD PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick |
Americas - 2654 In Stock |
|
$16.2700 / $18.3200 | Buy Now |
DISTI #
NS35/15PERF2M
|
TME | DIN rail, Width: 35mm, Ht: 15mm, L: 2000mm, steel Min Qty: 1 | 0 |
|
$23.7500 / $30.5400 | RFQ |
DISTI #
000000000000050679
|
Sager | Mounting Hardware 2.47 PRICED/SLD PER METER | 31 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DIN rail perforated | 800 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx15mm - Slotted - 2m RoHS: Compliant |
1310 In Stock 10096 Factory Stock |
|
$6.5400 / $9.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1201730
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1201730
Phoenix Contact
Terminal Block Accessory, Din Rail, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 7216.61.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | DIN RAIL | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |