Part Details for 12020116 by Aptiv PLC
Overview of 12020116 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 12020116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020116
|
Mouser Electronics | Automotive Connectors MALE 280 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant | 0 |
|
$0.3460 | Order Now |
DISTI #
VDP:6627_24929563
|
Arrow Electronics | Terminal PIN Crimp ST Cable Mount 15-18AWG Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | Americas - 228000 |
|
Buy Now | |
DISTI #
12020116
|
TTI | Automotive Connectors MALE 280 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0890 | Buy Now |
DISTI #
12020116-L
|
TTI | Automotive Connectors TERM M/P 280 ML RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.2160 | Buy Now |
DISTI #
12020116-MR
|
TTI | Automotive Connectors TERM M/P 280 M SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 12020116
12020116 CAD Models
12020116 Part Data Attributes
|
12020116
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020116
Aptiv PLC
Connector Accessory, 0.0807in Min Cable Dia, 0.1062in Max Cable Dia, Contact, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1062 inch | |
Cable Entry-Min | 0.0807 inch | |
Cable Types | 1005 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Terminal Type | CRIMP |