Part Details for 12020126-L by Aptiv PLC
Overview of 12020126-L by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020126-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020126
|
Mouser Electronics | Automotive Connectors MALE 630 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant | 1572 |
|
$0.6360 / $1.1300 | Buy Now |
|
Bristol Electronics | 2284 |
|
RFQ | ||
DISTI #
12020126-L
|
TTI | Automotive Connectors MALE 630 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.3980 | Buy Now |
DISTI #
12020126-L
|
Power and Signal Group | Male Metri-Pack 630 Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.97 - 2.48 mm(loose-piece) | 800 |
|
$0.3402 | RFQ |