Part Details for 12020126 by Aptiv PLC
Overview of 12020126 by Aptiv PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020126-R
|
Mouser Electronics | Automotive Connectors TERM M/P 630 ML RoHS: Compliant | 6000 |
|
$0.6360 | Buy Now |
DISTI #
VDP:6627_25465782
|
Arrow Electronics | Connector Contact, 14-17AWG Brass M Tin Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 20000 |
|
$0.1361 | Buy Now |
DISTI #
VDN:6625_25465782
|
Arrow Electronics | Connector Contact, 14-17AWG Brass M Tin Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 12000 |
|
$0.1431 | Buy Now |
DISTI #
79936010
|
Verical | Connector Contact, 14-17AWG Brass M Tin Min Qty: 6000 Package Multiple: 2000 | Americas - 20000 |
|
$0.1361 | Buy Now |
DISTI #
79936212
|
Verical | Connector Contact, 14-17AWG Brass M Tin Min Qty: 6000 Package Multiple: 2000 | Americas - 12000 |
|
$0.1431 | Buy Now |
|
Quest Components | 136 |
|
$0.2835 / $0.9450 | Buy Now | |
DISTI #
12020126
|
TTI | Automotive Connectors TERM M/P 630 ML RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1940 | Buy Now |
DISTI #
12020126-L
|
TTI | Automotive Connectors MALE 630 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.3980 | Buy Now |
DISTI #
12020126
|
Power and Signal Group | Male Metri-Pack 630 Tin Plated Terminal, Cable Range 2.00 - 1.00 mm2, Cable Insulation Range 3.97 - 2.48 mm | 28000 |
|
$0.1741 | RFQ |
Part Details for 12020126
12020126 CAD Models
12020126 Part Data Attributes:
|
12020126
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020126
Aptiv PLC
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 46 A | |
Terminal Type | CRIMP |