Part Details for 12020156 by Aptiv PLC
Overview of 12020156 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12020156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8662
|
Newark | Contact, Socket, Crimp, 0.5-0.8Mm2, Product Range:Metri-Pack 630 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 630 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12020156 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9508 |
|
$0.1550 / $0.2810 | Buy Now |
DISTI #
829-12020156-R
|
Mouser Electronics | Automotive Connectors M/P 6.3 Female Locking Lance Unsealed Series RoHS: Compliant | 10000 |
|
$0.4580 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.073IN MIN CABLE DIA, 0.123IN MAX CABLE DIA, CONTACT | 68 |
|
$0.1470 / $0.4900 | Buy Now |
DISTI #
12020156
|
TTI | Automotive Connectors M/P 6.3 Female Locking Lance Unsealed Series pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 46000 In Stock |
|
$0.1310 | Buy Now |
DISTI #
12020156-L
|
TTI | Automotive Connectors FMALE 630 SERIES TIN CBL RANG 3.13-1.87MM pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2000 In Stock |
|
$0.2870 | Buy Now |
DISTI #
12020156-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12020156
|
Power and Signal Group | Female Metri-Pack 630 Tin Plated Terminal, Cable Range 0.75 - 0.50 mm2, Cable Insulation Range 3.13 - 1.87 mm | 150000 |
|
$0.1116 | RFQ |
DISTI #
12020156
|
Avnet Abacus | Automotive Connectors FMALE 630 SERIES TIN CBL RANG 3.13-1.87MM (Alt: 12020156) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888023
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 0.5-0.8MM2 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9508 |
|
$0.2900 / $0.3201 | Buy Now |
DISTI #
2888023
|
Farnell | CONTACT, SOCKET, CRIMP, 0.5-0.8MM2 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 9508 |
|
$0.1610 / $0.2896 | Buy Now |
Part Details for 12020156
12020156 CAD Models
12020156 Part Data Attributes
|
12020156
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020156
Aptiv PLC
Connector Accessory, 0.073in Min Cable Dia, 0.123in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.123 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |