Part Details for 12020400 by Aptiv PLC
Overview of 12020400 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDN:6625_24913247
|
Arrow Electronics | Terminal 11-13AWG Brass F Silver Min Qty: 2000 Package Multiple: 2000 Lead time: 70 Weeks | Americas - 36000 |
|
Buy Now | |
DISTI #
VDP:6627_24913247
|
Arrow Electronics | Terminal 11-13AWG Brass F Silver Min Qty: 2000 Package Multiple: 2000 Lead time: 70 Weeks | Americas - 20000 |
|
Buy Now | |
|
Bristol Electronics | 190 |
|
RFQ | ||
DISTI #
12020400
|
TTI | Automotive Connectors TERM P/C III 570 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 96000 In Stock |
|
$0.2250 | Buy Now |
DISTI #
12020400-L
|
TTI | Automotive Connectors FEMALE UNPLATED CBL RANG 5.10-3.55MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$0.4770 | Buy Now |
DISTI #
12020400-MR
|
TTI | Automotive Connectors TERM P/C III F UNPLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12020400
|
Power and Signal Group | Female Pack-Con III Unplated Terminal, Cable Range 5.00 - 3.00 mm2, Cable Insulation Range 5.10 - 3.55 mm | 52000 |
|
$0.2018 | RFQ |