Part Details for 12020786 by Aptiv PLC
Overview of 12020786 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 12020786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020786
|
Mouser Electronics | Automotive Connectors 6 Way M W/P Sealed RoHS: Compliant | 1204 |
|
$2.3400 / $4.1800 | Buy Now |
DISTI #
VDP:6627_25464013
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Black Min Qty: 450 Package Multiple: 450 Lead time: 8 Weeks | Americas - 2700 |
|
Buy Now | |
DISTI #
12020786
|
TTI | Automotive Connectors 6 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each |
Americas - 2250 In Stock |
|
$0.7320 | Buy Now |
DISTI #
12020786-B
|
TTI | Automotive Connectors CON WP SHD 6W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 250 In Stock |
|
$1.4600 | Buy Now |
DISTI #
12020786
|
Avnet Abacus | Conn Housing Sealed Housing PL 6 POS 7.7mm ST Cable Mount (Alt: 12020786) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12020786
12020786 CAD Models
12020786 Part Data Attributes
|
12020786
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020786
Aptiv PLC
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CABLE: 12124587, 12124582, 12089040, 12089307 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12020926 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |