Part Details for 12020829 by Aptiv PLC
Overview of 12020829 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020829
|
Mouser Electronics | Automotive Connectors 3 Way F W/P Sealed RoHS: Not Compliant | 1129 |
|
$2.9000 / $5.1900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
12020829
|
TTI | Automotive Connectors 3 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each |
Americas - 10500 In Stock |
|
$0.9100 | Buy Now |
DISTI #
12020829-B
|
TTI | Automotive Connectors CON W/P TWR 3W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 425 In Stock |
|
$1.8200 | Buy Now |
DISTI #
12020829
|
TME | Connector: wire-wire, Weather Pack, female, plug, for cable, PIN: 3 Min Qty: 1 | 2071 |
|
$0.6400 / $0.9900 | Buy Now |
Part Details for 12020829
12020829 CAD Models
12020829 Part Data Attributes
|
12020829
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020829
Aptiv PLC
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12124581; 12124580; 15408312; 12020801 | |
Body Breadth | 0.925 inch | |
Body Depth | 1.543 inch | |
Body Length | 1.149 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12020827 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |