Part Details for 1202085 by Phoenix Contact
Overview of 1202085 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4957
|
Newark | Screwdriver Set, 4Pc Rohs Compliant: Na |Phoenix Contact 1202085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.4700 / $49.1700 | Buy Now |
DISTI #
13X3735
|
Newark | |Phoenix Contact 1202085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2283-ND
|
DigiKey | SCREWDRIVER SET SLOTTED 4PC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$51.6132 / $63.7200 | Buy Now |
DISTI #
651-1202085
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZ SORTI 1 RoHS: Compliant | 0 |
|
$51.6100 / $63.7200 | Order Now |
|
Onlinecomponents.com | Screwdriver range - consisting of the small screwdrivers: SZS 0,4 x 2.5 - SZS 0.6 x 2.5 - SZS 0.6 x 3.5 - SZG 0.6 x 3.5 RoHS: Compliant |
10 In Stock 15 Factory Stock |
|
$53.4900 / $102.0000 | Buy Now |
DISTI #
000000000000179939
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZ SORTI 1 Min Qty: 1 | 0 |
|
$44.2500 / $47.2000 | Buy Now |
|
Dynamic Solutions GmbH | Tool set | 800 |
|
RFQ | |
DISTI #
3257815
|
element14 Asia-Pacific | SCREWDRIVER SET, 4PC RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$64.7502 | Buy Now |
DISTI #
3257815
|
Farnell | SCREWDRIVER SET, 4PC RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 10 |
|
$54.6022 | Buy Now |
|
Master Electronics | Screwdriver range - consisting of the small screwdrivers: SZS 0,4 x 2.5 - SZS 0.6 x 2.5 - SZS 0.6 x 3.5 - SZG 0.6 x 3.5 RoHS: Compliant |
10 In Stock 15 Factory Stock |
|
$53.4900 / $102.0000 | Buy Now |