Part Details for 12020926 by Aptiv PLC
Overview of 12020926 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12020926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12020926
|
Mouser Electronics | Automotive Connectors 6 Way F W/P Sealed RoHS: Compliant | 1773 |
|
$3.8000 / $6.8000 | Buy Now |
DISTI #
VDP:6627_25464072
|
Arrow Electronics | Conn Housing F 6 POS Crimp ST Cable Mount Black Min Qty: 350 Package Multiple: 350 Lead time: 63 Weeks | Americas - 7000 |
|
Buy Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
12020926
|
TTI | Automotive Connectors 6 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 3850 In Stock |
|
$1.1900 | Buy Now |
DISTI #
12020926-B
|
TTI | Automotive Connectors CON W/P TWR 6W FEM ASSM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 150 In Stock |
|
$2.3800 | Buy Now |
DISTI #
12020926
|
TME | Connector: wire-wire, Weather Pack, female, plug, for cable, PIN: 6 Min Qty: 1 | 0 |
|
$0.6900 / $0.9900 | RFQ |
DISTI #
12020926
|
Avnet Abacus | Conn Housing F 6 POS 7.7mm ST Cable Mount Bag (Alt: 12020926) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12020926
12020926 CAD Models
12020926 Part Data Attributes
|
12020926
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12020926
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 12124581; 12124580; 15408312; 12020801 | |
Body Breadth | 1.004 inch | |
Body Depth | 1.539 inch | |
Body Length | 2.051 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | 12020786 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |