Part Details for 1202440208 by Molex
Overview of 1202440208 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202440208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X3586
|
Newark | M12 Hybride 4+4P D/E Cordset 15M Type1 |Molex 1202440208 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0700 / $263.6700 | Buy Now |
DISTI #
1202440208-ND
|
DigiKey | CBL CIRC 8POS MALE TO MALE 49.2' Min Qty: 24 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.7879 | Buy Now |
DISTI #
1202440208
|
Avnet Americas | Micro-Change M12 Circular Hybrid Technology CHT Double-Ended Cordset 8 Poles Male Straight to Male Straight 15m Length - Bulk (Alt: 1202440208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202440208
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 CHT 2 END 8P | 0 |
|
$256.7900 | Order Now |
DISTI #
MOL120244-0208
|
Heilind Electronics | M12 HYBRIDE 4+4P D/E CORDSET 1 1202440208 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120244-0208
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 CHT 2 END 8P Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$234.6400 / $239.3300 | Buy Now |
DISTI #
1202440208
|
Avnet Americas | Micro-Change M12 Circular Hybrid Technology CHT Double-Ended Cordset 8 Poles Male Straight to Male Straight 15m Length - Bulk (Alt: 1202440208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |
Part Details for 1202440208
1202440208 CAD Models
1202440208 Part Data Attributes:
|
1202440208
Molex
Buy Now
|
Compare Parts:
1202440208
Molex
|
Samacsys Manufacturer | Molex |