Part Details for 1202530480 by Molex
Overview of 1202530480 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1202530480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530480-ND
|
DigiKey | SI6000.8MM 04EMBPNOM8P3 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8550 | Buy Now |
DISTI #
1202530480
|
Avnet Americas | Contrinex Inductive Sensor 4mm Diameter Smooth Housing 0.8mm Operating Distance Embeddable PNP NO 3-Pin M8 Connector - Bulk (Alt: 1202530480) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0480
|
Heilind Electronics | SI6000.8MM04EMBPNOM8P3 DW-AS-603-04 | Americas - 0 in Stock |
|
Buy Now |