Part Details for 1202530518 by Molex
Overview of 1202530518 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26235-ND
|
DigiKey | SI600 1.5MM 04EMBNNOM8P3 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.0060 | Buy Now |
DISTI #
1202530518
|
Avnet Americas | Contrinex Inductive Sensor 4mm Diameter Smooth Housing 1.5mm Operating Distance Embeddable NPN NO 3-Pin M8 Connector - Bulk (Alt: 1202530518) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0518
|
Heilind Electronics | SI6001.5MM04EMBNNOM8P3 DW-AS-621-04 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936644
|
Verical | Proximity Sensor Inductive NO NPN 1.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$79.9100 / $84.9000 | Buy Now |
DISTI #
65705348
|
Verical | Proximity Sensor Inductive NO NPN 1.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$79.9100 / $84.9000 | Buy Now |
DISTI #
120253-0518
|
TTI | Proximity Sensors 4mmDiaHsg1.5mmOD NPN 3P M8Conn38mm HsgLen Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$85.8700 / $92.0100 | Buy Now |