Part Details for 1202540009 by Molex
Overview of 1202540009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26256-ND
|
DigiKey | SENSOR REFLECTIVE 3M PNP DO Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.4817 / $152.5500 | Buy Now |
DISTI #
1202540009
|
Avnet Americas | Photoelectric Sensor Reflex PNP Dark-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540009) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0009
|
Heilind Electronics | SPCURF3000MMC12PDOLED/REDXPVM8 LRR-C12PA-NMV-304 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120254-0009
|
TTI | Proximity Sensors C12Hsg20-3000mmOD 3W PNP.2mPVCCbl3PM8Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$123.7100 / $140.7700 | Buy Now |
DISTI #
1202540009
|
Avnet Americas | Photoelectric Sensor Reflex PNP Dark-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540009) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202540009
|
Avnet Americas | Photoelectric Sensor Reflex PNP Dark-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540009) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253795
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$120.5578 | Buy Now |