Part Details for 1202540020 by Molex
Overview of 1202540020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26257-ND
|
DigiKey | SENSOR REFLECTIVE 120MM PNP LO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$156.1790 / $170.3800 | Buy Now |
DISTI #
1202540020
|
Avnet Americas | Photoelectric Sensor Background Suppression PNP Light-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540020) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0020
|
Heilind Electronics | SPCUBGS120MMC12PLOLED/REDPPVM8 LHR-C12PA-PLV-303 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120254-0002
|
TTI | Proximity Sensors C12Hsg TB 0-2000mmOD PNP 3W PVCCbl3PM8Con RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$112.3700 / $134.9700 | Buy Now |
DISTI #
1202540020
|
Avnet Americas | Photoelectric Sensor Background Suppression PNP Light-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540020) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1202540020
|
Avnet Americas | Photoelectric Sensor Background Suppression PNP Light-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540020) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4253798
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$138.4335 | Buy Now |
Part Details for 1202540020
1202540020 CAD Models
1202540020 Part Data Attributes
|
1202540020
Molex
Buy Now
|
Compare Parts:
1202540020
Molex
|
Samacsys Manufacturer | Molex |