Part Details for 120257-0032 (ALTERNATE: YBB-14K4-1200-G012) by Woodhead Molex
Overview of 120257-0032 (ALTERNATE: YBB-14K4-1200-G012) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120257-0032 (ALTERNATE: YBB-14K4-1200-G012)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71946660
|
RS | Safety Light Curtain, 1200mm, IP65/IP67, 0.25m-3.5m, PNP, M12, Contrinex Series | Molex Woodhead/Brad 120257-0032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$3,114.4400 | Buy Now |