Part Details for 1203-0100-360 by TE Connectivity
Overview of 1203-0100-360 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1203-0100-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1203-0100-360-ND
|
DigiKey | TRI-AXIAL ACCEL 1203 Min Qty: 5 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,483.5280 | Buy Now |
DISTI #
1203-0100-360
|
Avnet Americas | Accelerometer Triple 100g 2V to 10V 0.9mV/g - Bulk (Alt: 1203-0100-360) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,303.1802 / $1,568.2338 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,299.2900 | Buy Now |
DISTI #
TSS1203-0100-360
|
Heilind Electronics | TRI-AXIAL ACCEL 1203 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRI-AXIAL ACCEL 1203 | 0 |
|
$1,325.8200 / $2,484.8800 | Buy Now |
DISTI #
1203-0100-360
|
Avnet Americas | Accelerometer Triple 100g 2V to 10V 0.9mV/g - Bulk (Alt: 1203-0100-360) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,303.1802 / $1,568.2338 | Buy Now |
DISTI #
TSS1203-0100-360
|
Interstate Connecting Components | TRI-AXIAL ACCEL 1203 | 0 |
|
Buy Now | |
DISTI #
000000000007150051
|
Sager | TE Connectivity TRI-AXIAL ACCEL 1203 Min Qty: 1 | 0 |
|
$1,472.5200 | Buy Now |
DISTI #
1203-0100-360
|
Avnet Asia | Accelerometer Triple 100g 2V to 10V 0.9mV/g (Alt: 1203-0100-360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days | 0 |
|
RFQ | |
|
Master Electronics | TRI-AXIAL ACCEL 1203 | 0 |
|
$1,325.8200 / $2,484.8800 | Buy Now |
Part Details for 1203-0100-360
1203-0100-360 CAD Models
1203-0100-360 Part Data Attributes:
|
1203-0100-360
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1203-0100-360
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sensitivity (mV/G) | 0.9 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |