Part Details for 1203410075 by Molex
Overview of 1203410075 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 1203410075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1203410075-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4776 | Buy Now |
DISTI #
1203410075
|
Avnet Americas | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 1203410075) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120341-0075
|
Heilind Electronics | M12 CAT6A REC ASSY FRONT MOUNT ER2D2U303 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120341-0075
|
TTI | Circular Metric Connectors M12 CAT6A RECEPTACLE FRONT MOUNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$45.5500 | Buy Now |
DISTI #
1203410075
|
Avnet Americas | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 1203410075) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1203410075
|
Avnet Americas | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 1203410075) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1203410075
|
PEI Genesis | Circular Connector Contact | 0 |
|
Buy Now |
Part Details for 1203410075
1203410075 CAD Models
1203410075 Part Data Attributes
|
1203410075
Molex
Buy Now
Datasheet
|
Compare Parts:
1203410075
Molex
Circular Connector, 8 Contact(s), Brass, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |