Part Details for 12034145 by Aptiv PLC
Overview of 12034145 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 12034145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8670
|
Newark | Tpa Secondary Lock, Blk, Automotive Conn, Accessory Type:Tpa Secondary Lock, For Use With:Aptiv Automotive Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Aptiv/delphi 12034145 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1945 |
|
$0.1900 / $0.3450 | Buy Now |
DISTI #
829-12034145
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA M/P 3 BLK RoHS: Compliant | 2674 |
|
$0.4900 / $0.8700 | Buy Now |
DISTI #
VDP:6627_24913231
|
Arrow Electronics | Lock Secondary TPA M/P 3 BLK RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 8 Weeks | Americas - 101200 |
|
$0.4306 / $0.4533 | Buy Now |
DISTI #
79936148
|
Verical | Lock Secondary TPA M/P 3 BLK RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | Americas - 101200 |
|
$0.4306 / $0.4533 | Buy Now |
|
Quest Components | 772 |
|
$0.2336 / $0.5840 | Buy Now | |
DISTI #
12034145
|
TTI | Automotive Connectors LOCK SECONDARY TPA M/P 3 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Each |
Americas - 6600 In Stock |
|
$0.1460 | Buy Now |
DISTI #
12034145-B
|
TTI | Automotive Connectors LK MP BLK TPA 3W NYLON RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 2600 In Stock |
|
$0.3060 | Buy Now |
DISTI #
12034145
|
Avnet Abacus | Connector Accessories Lock Polyamide 66 Black (Alt: 12034145) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12034145
12034145 CAD Models
12034145 Part Data Attributes
|
12034145
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12034145
Aptiv PLC
Connector Accessory, Plate Item, PA66,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 |