-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7618
|
Newark | Smp Female Snap-In Connector For .085 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 1X Contact (P/N:033-12-054), 1X Spacer (P/N: 244-12-060)) |Amphenol Sv Microwave 1204-6000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5800 / $46.9800 | Buy Now |
DISTI #
1204-6000-ND
|
DigiKey | CONN SMP JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
118 In Stock |
|
$48.5125 / $60.2000 | Buy Now |
DISTI #
ASV1204-6000
|
Heilind Electronics | SMP FEMALE SNAP-IN CONNECTOR F INDIVIDUAL WITH BULK PIECE PAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female Snap-In Connector for .085 Cable RoHS: Compliant | 0 |
|
$42.9500 / $87.6500 | Buy Now |
DISTI #
ASV1204-6000
|
Interstate Connecting Components | SMP FEMALE SNAP-IN CONNECTOR F INDIVIDUAL WITH BULK PIECE PAR | 0 |
|
Buy Now | |
DISTI #
1204-6000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$36.3200 / $45.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1204-6000
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1204-6000
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.22 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |